
FVG.1W.304.CLAC40Z | |
|---|---|
DigiKey Part Number | FVG.1W.304.CLAC40Z-ND |
Manufacturer | |
Manufacturer Product Number | FVG.1W.304.CLAC40Z |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FVG.1W.304.CLAC40Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert 304 | Cable Opening 0.142" ~ 0.157" (3.60mm ~ 4.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Threaded | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 60,12140 € | 3.006,07 € |
| Unit Price without VAT: | 60,12140 € |
|---|---|
| Unit Price with VAT: | 71,54447 € |

