
FVG.03.302.CLAC27 | |
|---|---|
DigiKey Part Number | FVG.03.302.CLAC27-ND |
Manufacturer | |
Manufacturer Product Number | FVG.03.302.CLAC27 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FVG.03.302.CLAC27 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 5A |
Shell Size - Insert 302 | Cable Opening 0.094" ~ 0.102" (2.40mm ~ 2.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Threaded | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Aerospace |
Shell Finish Chrome | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 37,24980 € | 1.862,49 € |
| Unit Price without VAT: | 37,24980 € |
|---|---|
| Unit Price with VAT: | 44,32726 € |

