
FTL.00.250.CTF | |
|---|---|
DigiKey Part Number | FTL.00.250.CTF-ND |
Manufacturer | |
Manufacturer Product Number | FTL.00.250.CTF |
Description | COAX ADAPT NIM CAMAC-NIM CAMAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Plug, Male Pin To NIM-CAMAC CD/N 549 Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style T-Shape |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull, Push-Pull |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Chrome |
Center Gender Female to Male | Center Contact Material Brass, Bronze |
Convert From (Adapter End) NIM-CAMAC CD/N 549 Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) NIM-CAMAC CD/N 549 Jack, Female Socket (2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,18700 € | 1.709,35 € |
| Unit Price without VAT: | 34,18700 € |
|---|---|
| Unit Price with VAT: | 40,68253 € |

