
FTG.2K.308.CLF | |
|---|---|
DigiKey Part Number | FTG.2K.308.CLF-ND |
Manufacturer | |
Manufacturer Product Number | FTG.2K.308.CLF |
Description | CONN T-ADPT 8P-8/8P F-F/M INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 8/8 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LEMO | Fastening Type Push-Pull, Detent Lock |
Series | Housing Material Brass |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style Distributor T-Shaped | Shielding Shielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 10A |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Operating Temperature -55°C ~ 200°C |
Shell Size - Insert (Convert From) 308 | Orientation (Convert From) G |
Shell Size - Insert (Convert To) 308 | Orientation (Convert To) G |
Number of Positions (Convert From) 8 | Housing Finish Chrome |
Number of Positions (Convert To) 8 (2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 467,57200 € | 11.689,30 € |
| Unit Price without VAT: | 467,57200 € |
|---|---|
| Unit Price with VAT: | 556,41068 € |

