Image for FTA.1S.302.CLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTA.1S.302.CLF

DigiKey Part Number
FTA.1S.302.CLF-ND
Manufacturer
Manufacturer Product Number
FTA.1S.302.CLF
Description
CONN T-ADAPTER 2P-2/2P F/M-F/M/M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 2/2 (2) Female Sockets and Male Pins/Female Sockets and Male Pins (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Female Sockets and Male Pins
Convert To (Adapter End)
Female Sockets and Male Pins (2)
Shell Size - Insert (Convert From)
302
Shell Size - Insert (Convert To)
302
Number of Positions (Convert From)
2
Number of Positions (Convert To)
2 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Housing Material
Brass
Housing Color
Silver
Features
-
Ingress Protection
IP50 - Dust Protected
Shielding
Shielded
Includes
-
Current Rating (Amps)
15A
Voltage Rating
-
Operating Temperature
-55°C ~ 250°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
Chrome
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,73000 €75,73 €
Manufacturers Standard Package
Unit Price without VAT:75,73000 €
Unit Price with VAT:90,11870 €