
FTA.0S.250.CTF | |
|---|---|
DigiKey Part Number | FTA.0S.250.CTF-ND |
Manufacturer | |
Manufacturer Product Number | FTA.0S.250.CTF |
Description | CONN ADAPT PLUG TO JACK 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Plug, Male Pin To Jack, Female Sockets (2) 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | - | |
Center Gender | Female to Male | |
Convert From (Adapter End) | Plug, Male Pin | |
Convert To (Adapter End) | Jack, Female Sockets (2) | |
Impedance | 50 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,93000 € | 47,93 € |
| Unit Price without VAT: | 47,93000 € |
|---|---|
| Unit Price with VAT: | 57,03670 € |

