
FSG.0T.305.CLAC35Z | |
|---|---|
DigiKey Part Number | 1124-FSG.0T.305.CLAC35Z-ND |
Manufacturer | |
Manufacturer Product Number | FSG.0T.305.CLAC35Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
EDA/CAD Models | FSG.0T.305.CLAC35Z Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Backshell |
Shell Size - Insert 305 | Shielding |
Mounting Type Free Hanging (In-Line), Right Angle | Current Rating (Amps) 6.5A |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 91,12200 € | 911,22 € |
| Unit Price without VAT: | 91,12200 € |
|---|---|
| Unit Price with VAT: | 108,43518 € |

