
FPJ.0B.302.CLLD52Z | |
|---|---|
DigiKey Part Number | 1124-FPJ.0B.302.CLLD52Z-ND |
Manufacturer | |
Manufacturer Product Number | FPJ.0B.302.CLLD52Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FPJ.0B.302.CLLD52Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation J | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,87000 € | 62,87 € |
| 10 | 53,44400 € | 534,44 € |
| 30 | 49,46067 € | 1.483,82 € |
| 50 | 47,71160 € | 2.385,58 € |
| 100 | 45,43730 € | 4.543,73 € |
| Unit Price without VAT: | 62,87000 € |
|---|---|
| Unit Price with VAT: | 74,81530 € |


