
FPJ.0B.100.CZZ | |
|---|---|
DigiKey Part Number | 1124-FPJ.0B.100.CZZ-ND |
Manufacturer | |
Manufacturer Product Number | FPJ.0B.100.CZZ |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line), Right Angle Backshell |
Category | Primary Material Metal |
Manufacturer LEMO | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type Insert Shell | Features Backshell |
Contact Type Crimp | Shielding Shielded |
Mounting Type Free Hanging (In-Line), Right Angle | Note Contacts Sold Separately |
Fastening Type Push-Pull | Contact Shape Circular |
Orientation J | Operating Temperature -55°C ~ 250°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,98300 € | 389,83 € |
| Unit Price without VAT: | 38,98300 € |
|---|---|
| Unit Price with VAT: | 46,38977 € |

