
FPG.2K.804.CLAC801 | |
|---|---|
DigiKey Part Number | FPG.2K.804.CLAC801-ND |
Manufacturer | |
Manufacturer Product Number | FPG.2K.804.CLAC801 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + 1 Coax) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 (4 + 1 Coax) | Current Rating (Amps) 7A |
Shell Size - Insert 804 | Cable Opening 0.299" ~ 0.315" (7.60mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 142,41500 € | 1.424,15 € |
| Unit Price without VAT: | 142,41500 € |
|---|---|
| Unit Price with VAT: | 169,47385 € |

