
FPG.2B.302.CLAD82 | |
|---|---|
DigiKey Part Number | 1124-FPG.2B.302.CLAD82-ND |
Manufacturer | |
Manufacturer Product Number | FPG.2B.302.CLAD82 |
Description | CIRCULAR CONNECTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.287" ~ 0.323" (7.30mm ~ 8.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,23600 € | 932,36 € |
| Unit Price without VAT: | 93,23600 € |
|---|---|
| Unit Price with VAT: | 110,95084 € |

