
FPG.1K.305.CYCC65Z | |
|---|---|
DigiKey Part Number | 1124-FPG.1K.305.CYCC65Z-ND |
Manufacturer | |
Manufacturer Product Number | FPG.1K.305.CYCC65Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FPG.1K.305.CYCC65Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 5 | Shielding |
Shell Size - Insert 305 | Current Rating (Amps) 9A |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.240" ~ 0.256" (6.10mm ~ 6.50mm) |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,01000 € | 105,01 € |
| 10 | 89,26000 € | 892,60 € |
| 30 | 82,60833 € | 2.478,25 € |
| 50 | 79,68820 € | 3.984,41 € |
| 100 | 76,29980 € | 7.629,98 € |
| Unit Price without VAT: | 105,01000 € |
|---|---|
| Unit Price with VAT: | 124,96190 € |

