
FPG.1B.310.CLAD62Z | |
|---|---|
DigiKey Part Number | 1124-FPG.1B.310.CLAD62Z-ND |
Manufacturer | |
Manufacturer Product Number | FPG.1B.310.CLAD62Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FPG.1B.310.CLAD62Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 10 | Shielding |
Shell Size - Insert 310 | Current Rating (Amps) 2.5A |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.205" ~ 0.244" (5.20mm ~ 6.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,62000 € | 81,62 € |
| 10 | 69,37500 € | 693,75 € |
| 30 | 64,20433 € | 1.926,13 € |
| 50 | 61,93400 € | 3.096,70 € |
| 100 | 58,98240 € | 5.898,24 € |
| Unit Price without VAT: | 81,62000 € |
|---|---|
| Unit Price with VAT: | 97,12780 € |

