Similar

FPG.1B.303.CLAD52Z | |
|---|---|
DigiKey Part Number | 1124-FPG.1B.303.CLAD52Z-ND |
Manufacturer | |
Manufacturer Product Number | FPG.1B.303.CLAD52Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FPG.1B.303.CLAD52Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 3 | Shielding |
Shell Size - Insert 303 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W21L0C-P03MPH0-520S | ODU | 0 | 1907-W21L0C-P03MPH0-520S-ND | 53,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,41900 € | 574,19 € |
| Unit Price without VAT: | 57,41900 € |
|---|---|
| Unit Price with VAT: | 68,32861 € |


