
FPG.1B.100.CZZ | |
|---|---|
DigiKey Part Number | 1124-FPG.1B.100.CZZ-ND |
Manufacturer | |
Manufacturer Product Number | FPG.1B.100.CZZ |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line), Right Angle Backshell |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer LEMO | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type Insert Shell | Features Backshell |
Shell Size - Insert 100 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Shape Circular |
Fastening Type Push-Pull | Operating Temperature -55°C ~ 250°C |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,63400 € | 386,34 € |
| Unit Price without VAT: | 38,63400 € |
|---|---|
| Unit Price with VAT: | 45,97446 € |

