
FPG.0K.307.CLAC40Z | |
|---|---|
DigiKey Part Number | 1124-FPG.0K.307.CLAC40Z-ND |
Manufacturer | |
Manufacturer Product Number | FPG.0K.307.CLAC40Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 7 | Shielding |
Shell Size - Insert 307 | Current Rating (Amps) 2.5A |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.142" ~ 0.157" (3.60mm ~ 4.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 79,14600 € | 791,46 € |
| Unit Price without VAT: | 79,14600 € |
|---|---|
| Unit Price with VAT: | 94,18374 € |

