
FPG.0K.305.CLAC45Z | |
|---|---|
DigiKey Part Number | FPG.0K.305.CLAC45Z-ND |
Manufacturer | |
Manufacturer Product Number | FPG.0K.305.CLAC45Z |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FPG.0K.305.CLAC45Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 6.5A |
Shell Size - Insert 305 | Cable Opening 0.161" ~ 0.177" (4.10mm ~ 4.50mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,86000 € | 86,86 € |
| 10 | 73,83200 € | 738,32 € |
| 30 | 68,32900 € | 2.049,87 € |
| 50 | 65,91360 € | 3.295,68 € |
| 100 | 62,77200 € | 6.277,20 € |
| Unit Price without VAT: | 86,86000 € |
|---|---|
| Unit Price with VAT: | 103,36340 € |

