Similar

FPG.0B.309.CLAD52Z | |
|---|---|
DigiKey Part Number | 1124-FPG.0B.309.CLAD52Z-ND |
Manufacturer | |
Manufacturer Product Number | FPG.0B.309.CLAD52Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FPG.0B.309.CLAD52Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 9 | Shielding |
Shell Size - Insert 309 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Shell Material Brass | Insert Material Polyetheretherketone (PEEK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W20L0C-P09MCC0-520S | ODU | 0 | 1907-W20L0C-P09MCC0-520S-ND | 55,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,05300 € | 520,53 € |
| Unit Price without VAT: | 52,05300 € |
|---|---|
| Unit Price with VAT: | 61,94307 € |


