
FPG.00.305.CLAD35 | |
|---|---|
DigiKey Part Number | 1124-FPG.00.305.CLAD35-ND |
Manufacturer | |
Manufacturer Product Number | FPG.00.305.CLAD35 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FPG.00.305.CLAD35 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 5 | Shielding |
Shell Size - Insert 305 | Current Rating (Amps) 1.7A |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.106" ~ 0.138" (2.70mm ~ 3.50mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,08000 € | 50,08 € |
| 10 | 42,56000 € | 425,60 € |
| 30 | 39,38733 € | 1.181,62 € |
| 50 | 37,99420 € | 1.899,71 € |
| 100 | 36,18310 € | 3.618,31 € |
| 250 | 33,94288 € | 8.485,72 € |
| Unit Price without VAT: | 50,08000 € |
|---|---|
| Unit Price with VAT: | 59,59520 € |

