Image for FPA.01.250.DLD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA.01.250.DLD

DigiKey Part Number
FPA.01.250.DLD-ND
Manufacturer
Manufacturer Product Number
FPA.01.250.DLD
Description
CONN MINI COAX PLG STR 50OHM PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Miniature Coaxial Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FPA.01.250.DLD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
IP50 - Dust Protected
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-55°C ~ 230°C
Voltage Rating
300 V
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,60000 €19,60 €
Manufacturers Standard Package
Unit Price without VAT:19,60000 €
Unit Price with VAT:23,32400 €