


FPA.00.250.NTD | |
|---|---|
DigiKey Part Number | FPA.00.250.NTD-ND |
Manufacturer | |
Manufacturer Product Number | FPA.00.250.NTD |
Description | CONN NIMCAMAC PLUG STR 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FPA.00.250.NTD Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 260°C |
Impedance 50 Ohms | Voltage Rating 700 V |
Mounting Type Through Hole | Mating Cycles 5000 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 € | 16,68 € |
| 10 | 14,17600 € | 141,76 € |
| 25 | 13,28840 € | 332,21 € |
| 50 | 12,65420 € | 632,71 € |
| 100 | 12,05040 € | 1.205,04 € |
| 300 | 11,15237 € | 3.345,71 € |
| 500 | 10,75810 € | 5.379,05 € |
| Unit Price without VAT: | 16,68000 € |
|---|---|
| Unit Price with VAT: | 19,84920 € |

