
FNG.2K.318.CLAC30 | |
|---|---|
DigiKey Part Number | 1124-FNG.2K.318.CLAC30-ND |
Manufacturer | |
Manufacturer Product Number | FNG.2K.318.CLAC30 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 18 | Shielding |
Shell Size - Insert 318 | Current Rating (Amps) 5.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.102" ~ 0.118" (2.60mm ~ 3.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 111,74920 € | 2.793,73 € |
| Unit Price without VAT: | 111,74920 € |
|---|---|
| Unit Price with VAT: | 132,98155 € |

