
FNA.4B.306.CYCD10Z | |
|---|---|
DigiKey Part Number | FNA.4B.306.CYCD10Z-ND |
Manufacturer | |
Manufacturer Product Number | FNA.4B.306.CYCD10Z |
Description | CONN PLUG MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Lanyard |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 24A |
Shell Size - Insert 306 | Cable Opening 0.126" ~ 0.165" (3.20mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 163,54040 € | 4.088,51 € |
| Unit Price without VAT: | 163,54040 € |
|---|---|
| Unit Price with VAT: | 194,61308 € |

