
FNA.0B.110.CZZ | |
|---|---|
DigiKey Part Number | FNA.0B.110.CZZ-ND |
Manufacturer | |
Manufacturer Product Number | FNA.0B.110.CZZ |
Description | CONN INSERT SHELL PLUG CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Lanyard |
Category | Shell Material Brass |
Manufacturer LEMO | Shell Finish Chrome |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Lanyard |
Connector Type Insert Shell | Shielding Shielded |
Mounting Type Free Hanging (In-Line) | Note Contacts Sold Separately; Insert Sold Separately |
Fastening Type Push-Pull, Detent Lock | Operating Temperature -55°C ~ 250°C |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,70100 € | 297,01 € |
| Unit Price without VAT: | 29,70100 € |
|---|---|
| Unit Price with VAT: | 35,34419 € |

