
FLM.1E.306.CLAC60Z | |
|---|---|
DigiKey Part Number | 1124-FLM.1E.306.CLAC60Z-ND |
Manufacturer | |
Manufacturer Product Number | FLM.1E.306.CLAC60Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 6 | Shielding |
Shell Size - Insert 306 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.220" ~ 0.236" (5.60mm ~ 6.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation M | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,13000 € | 821,30 € |
| Unit Price without VAT: | 82,13000 € |
|---|---|
| Unit Price with VAT: | 97,73470 € |

