
FLA.5S.348.CLAK26 | |
|---|---|
DigiKey Part Number | 1124-FLA.5S.348.CLAK26-ND |
Manufacturer | |
Manufacturer Product Number | FLA.5S.348.CLAK26 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 48 | Shielding |
Shell Size - Insert 348 | Current Rating (Amps) 6A |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.988" ~ 1.024" (25.10mm ~ 26.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.081,43400 € | 10.814,34 € |
| Unit Price without VAT: | 1.081,43400 € |
|---|---|
| Unit Price with VAT: | 1.286,90646 € |

