
FLA.2S.310.ZLA | |
|---|---|
DigiKey Part Number | 1124-FLA.2S.310.ZLA-ND |
Manufacturer | |
Manufacturer Product Number | FLA.2S.310.ZLA |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Insert, Female Sockets and Male Pins Solder Cup |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 10 | Operating Temperature -55°C ~ 250°C |
Shell Size - Insert 310 | Contact Material Brass, Bronze |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,97520 € | 799,38 € |
| Unit Price without VAT: | 31,97520 € |
|---|---|
| Unit Price with VAT: | 38,05049 € |

