
FLA.1S.650.ZTA | |
|---|---|
DigiKey Part Number | FLA.1S.650.ZTA-ND |
Manufacturer | |
Manufacturer Product Number | FLA.1S.650.ZTA |
Description | CONN TRIAX PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Cable Group RG-174, 178, Belden 9222 |
Mfr | Fastening Type Push-Pull |
Series | Number of Ports 1 |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Brass |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -55°C ~ 250°C |
Shield Termination Clamp | Mating Cycles 1000 |
Impedance 50 Ohms | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,02800 € | 851,40 € |
| Unit Price without VAT: | 17,02800 € |
|---|---|
| Unit Price with VAT: | 20,26332 € |

