Image for FLA.1S.275.CTAC66 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLA.1S.275.CTAC66

DigiKey Part Number
FLA.1S.275.CTAC66-ND
Manufacturer
Manufacturer Product Number
FLA.1S.275.CTAC66
Description
CONN COAX PLUG R/A 75 OHM SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Coaxial Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FLA.1S.275.CTAC66 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Chrome
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Clamp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-55°C ~ 250°C
Mounting Type
Free Hanging (In-Line), Right Angle
Mating Cycles
1000
Cable Group
RG-58C, 59B, 179B, 187A, 223, 302, 400
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5035,90160 €1.795,08 €
Manufacturers Standard Package
Unit Price without VAT:35,90160 €
Unit Price with VAT:42,72290 €