
FLA.0E.650.CTAC50Z | |
|---|---|
DigiKey Part Number | 1124-FLA.0E.650.CTAC50Z-ND |
Manufacturer | |
Manufacturer Product Number | FLA.0E.650.CTAC50Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Fastening Type Push-Pull |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Chrome |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -55°C ~ 200°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 97,41740 € | 4.870,87 € |
| Unit Price without VAT: | 97,41740 € |
|---|---|
| Unit Price with VAT: | 115,92671 € |

