Image for FLA.00.650.CLAC35 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLA.00.650.CLAC35

DigiKey Part Number
FLA.00.650.CLAC35-ND
Manufacturer
Manufacturer Product Number
FLA.00.650.CLAC35
Description
CONN NIMCAMAC PLUG R/A 50 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NIM-CAMAC CD/N 549, Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Chrome
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polyetheretherketone (PEEK)
Shield Termination
Clamp
Operating Temperature
-55°C ~ 260°C
Impedance
50 Ohms
Voltage Rating
700 V
Mounting Type
Free Hanging (In-Line), Right Angle
Mating Cycles
1000
Cable Group
RG-403
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5025,73200 €1.286,60 €
Manufacturers Standard Package
Unit Price without VAT:25,73200 €
Unit Price with VAT:30,62108 €