
FLA.00.250.CTAD52 | |
|---|---|
DigiKey Part Number | FLA.00.250.CTAD52-ND |
Manufacturer | |
Manufacturer Product Number | FLA.00.250.CTAD52 |
Description | CONN PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Chrome |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -55°C ~ 260°C |
Impedance 50 Ohms | Voltage Rating 700 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 5000 |
Cable Group RG-58 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 36,26820 € | 1.813,41 € |
| Unit Price without VAT: | 36,26820 € |
|---|---|
| Unit Price with VAT: | 43,15916 € |

