
FHG.4B.856.CYCD51Z | |
|---|---|
DigiKey Part Number | FHG.4B.856.CYCD51Z-ND |
Manufacturer | |
Manufacturer Product Number | FHG.4B.856.CYCD51Z |
Description | CONN PLUG MALE 18POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 (16 + 2 Coax) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 18 (16 + 2 Coax) | Current Rating (Amps) 8A |
Shell Size - Insert 856 | Cable Opening 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 337,33640 € | 8.433,41 € |
| Unit Price without VAT: | 337,33640 € |
|---|---|
| Unit Price with VAT: | 401,43032 € |

