
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 20 | Shielding |
Shell Size - Insert 320 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.417" ~ 0.472" (10.60mm ~ 12.00mm) |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 269,58960 € | 6.739,74 € |
| Unit Price without VAT: | 269,58960 € |
|---|---|
| Unit Price with VAT: | 320,81162 € |

