
FHG.3K.312.CYCC11Z | |
|---|---|
DigiKey Part Number | 1124-FHG.3K.312.CYCC11Z-ND |
Manufacturer | |
Manufacturer Product Number | FHG.3K.312.CYCC11Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Features Backshell |
Shell Size - Insert 312 | Shielding |
Mounting Type Free Hanging (In-Line), Right Angle | Current Rating (Amps) 9A |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 244,57080 € | 6.114,27 € |
| Unit Price without VAT: | 244,57080 € |
|---|---|
| Unit Price with VAT: | 291,03925 € |

