
FHG.3B.318.CLAD92 | |
|---|---|
DigiKey Part Number | 1124-FHG.3B.318.CLAD92-ND |
Manufacturer | |
Manufacturer Product Number | FHG.3B.318.CLAD92 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Solder Cup |
EDA/CAD Models | FHG.3B.318.CLAD92 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 18 | Shielding |
Shell Size - Insert 318 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.307" ~ 0.362" (7.80mm ~ 9.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 148,46280 € | 3.711,57 € |
| Unit Price without VAT: | 148,46280 € |
|---|---|
| Unit Price with VAT: | 176,67073 € |

