
FHG.2B.308.CLAD82 | |
|---|---|
DigiKey Part Number | FHG.2B.308.CLAD82-ND |
Manufacturer | |
Manufacturer Product Number | FHG.2B.308.CLAD82 |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 10A |
Shell Size - Insert 308 | Cable Opening 0.283" ~ 0.323" (7.20mm ~ 8.20mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 145,98240 € | 3.649,56 € |
| Unit Price without VAT: | 145,98240 € |
|---|---|
| Unit Price with VAT: | 173,71906 € |

