Similar

FHG.1B.304.CLAD62 | |
|---|---|
DigiKey Part Number | FHG.1B.304.CLAD62-ND |
Manufacturer | |
Manufacturer Product Number | FHG.1B.304.CLAD62 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FHG.1B.304.CLAD62 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert 304 | Cable Opening 0.205" ~ 0.244" (5.20mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W11L0C-P04MJG0-6200 | ODU | 0 | 1907-W11L0C-P04MJG0-6200-ND | 54,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 76,08500 € | 3.804,25 € |
| Unit Price without VAT: | 76,08500 € |
|---|---|
| Unit Price with VAT: | 90,54115 € |




