Image for FHG.1B.110.CZZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHG.1B.110.CZZ

DigiKey Part Number
FHG.1B.110.CZZ-ND
Manufacturer
Manufacturer Product Number
FHG.1B.110.CZZ
Description
CONN INSERT SHELL INLINE RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line), Right Angle Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Manufacturer
LEMO
Shell Finish
Chrome
Series
Housing Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell
Connector Type
Insert Shell
Shielding
Shielded
Mounting Type
Free Hanging (In-Line), Right Angle
Note
Contacts Sold Separately; Insert Sold Separately
Fastening Type
Push-Pull, Detent Lock
Operating Temperature
-55°C ~ 250°C
Orientation
G
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10015,44440 €1.544,44 €
Manufacturers Standard Package
Unit Price without VAT:15,44440 €
Unit Price with VAT:18,37884 €