2 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHG.0B.302.CLAD42Z

DigiKey Part Number
FHG.0B.302.CLAD42Z-ND
Manufacturer
Manufacturer Product Number
FHG.0B.302.CLAD42Z
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Features
Backshell
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
10A
Shell Size - Insert
302
Cable Opening
0.126" ~ 0.165" (3.20mm ~ 4.20mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 250°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FPG.0B.302.CLAD42ZLEMO01124-FPG.0B.302.CLAD42Z-ND44,02600 €MFR Recommended
W20L0C-P02MJG0-420SODU01907-W20L0C-P02MJG0-420S-ND44,30000 €Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,20000 €69,20 €
Unit Price without VAT:69,20000 €
Unit Price with VAT:82,34800 €