Similar

Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 10A |
Shell Size - Insert 302 | Cable Opening 0.126" ~ 0.165" (3.20mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W10L0C-P02MJG0-4200 | ODU | 0 | 1907-W10L0C-P02MJG0-4200-ND | 43,95000 € | Similar |






