MFR Recommended
Similar

FHG.0B.302.CLAD32Z | |
|---|---|
DigiKey Part Number | 1124-FHG.0B.302.CLAD32Z-ND |
Manufacturer | |
Manufacturer Product Number | FHG.0B.302.CLAD32Z |
Description | Circular Metal |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.087" ~ 0.126" (2.20mm ~ 3.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPG.0B.302.CLAD32Z | LEMO | 0 | 1124-FPG.0B.302.CLAD32Z-ND | 43,67600 € | MFR Recommended |
| W20L0C-P02MJG0-320S | ODU | 0 | 1907-W20L0C-P02MJG0-320S-ND | 43,95000 € | Similar |


