FHG.00.304.CLAD35Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LEMO
In Stock: 3
Unit Price: 46,91000 €
Datasheet

Similar


ODU
In Stock: 0
Unit Price: 44,24000 €
Datasheet
Image for FHG.00.304.CLAD35Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHG.00.304.CLAD35Z

DigiKey Part Number
FHG.00.304.CLAD35Z-ND
Manufacturer
Manufacturer Product Number
FHG.00.304.CLAD35Z
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Features
Backshell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
2A
Shell Size - Insert
304
Cable Opening
0.106" ~ 0.138" (2.70mm ~ 3.50mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 250°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FPG.00.304.CLAD35ZLEMO3FPG.00.304.CLAD35Z-ND46,91000 €MFR Recommended
W2CL0C-P04MCC0-2500ODU01907-W2CL0C-P04MCC0-2500-ND44,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable