
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |

