
FGZ.2S.310.CLAD52 | |
|---|---|
DigiKey Part Number | 1124-FGZ.2S.310.CLAD52-ND |
Manufacturer | |
Manufacturer Product Number | FGZ.2S.310.CLAD52 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGZ.2S.310.CLAD52 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Features Backshell |
Shell Size - Insert 310 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Z | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,72000 € | 69,72 € |
| 10 | 59,26100 € | 592,61 € |
| 30 | 54,84400 € | 1.645,32 € |
| 50 | 52,90460 € | 2.645,23 € |
| 100 | 50,38290 € | 5.038,29 € |
| Unit Price without VAT: | 69,72000 € |
|---|---|
| Unit Price with VAT: | 82,96680 € |

