
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Backshell |
Shell Size - Insert 308 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 10A |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Z | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,05000 € | 71,05 € |
| 10 | 60,39200 € | 603,92 € |
| 30 | 55,89067 € | 1.676,72 € |
| 50 | 53,91400 € | 2.695,70 € |
| 100 | 51,34430 € | 5.134,43 € |
| Unit Price without VAT: | 71,05000 € |
|---|---|
| Unit Price with VAT: | 84,54950 € |

