
FGY.4B.348.PLAD10Y | |
|---|---|
DigiKey Part Number | FGY.4B.348.PLAD10Y-ND |
Manufacturer | |
Manufacturer Product Number | FGY.4B.348.PLAD10Y |
Description | CONN PLUG MALE 48P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 48 | |
Shell Size - Insert | 348 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Y | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | - | |
Cable Opening | 0.358" ~ 0.413" (9.10mm ~ 10.50mm) | |
Operating Temperature | -50°C ~ 150°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,72000 € | 254,72 € |
| Unit Price without VAT: | 254,72000 € |
|---|---|
| Unit Price with VAT: | 303,11680 € |

