
FGY.3B.110.PZZG | |
|---|---|
DigiKey Part Number | FGY.3B.110.PZZG-ND |
Manufacturer | |
Manufacturer Product Number | FGY.3B.110.PZZG |
Description | CONN INSERT SHELL PLUG CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Category | Orientation Y |
Manufacturer LEMO | Shell Material Polysulfone (PSU) |
Series | Housing Color Gray |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding Shielded |
Connector Type Insert Shell | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,46528 € | 8.232,64 € |
| Unit Price without VAT: | 16,46528 € |
|---|---|
| Unit Price with VAT: | 19,59368 € |

