
FGY.2B.318.RLAD7FZ | |
|---|---|
DigiKey Part Number | FGY.2B.318.RLAD7FZ-ND |
Manufacturer | |
Manufacturer Product Number | FGY.2B.318.RLAD7FZ |
Description | CONN PLUG MALE 18P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Cream |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 18 | Current Rating (Amps) 5.5A |
Shell Size - Insert 318 | Operating Temperature -50°C ~ 180°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyphenylsulfone (PPSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Orientation Y | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Base Product Number |
Shell Material Polyphenylsulfone (PPSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,78656 € | 33.893,28 € |
| Unit Price without VAT: | 67,78656 € |
|---|---|
| Unit Price with VAT: | 80,66601 € |

