
FGY.2B.312.PLAM3BZ | |
|---|---|
DigiKey Part Number | FGY.2B.312.PLAM3BZ-ND |
Manufacturer | |
Manufacturer Product Number | FGY.2B.312.PLAM3BZ |
Description | CONN PLUG MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color White |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 7A |
Shell Size - Insert 312 | Operating Temperature -50°C ~ 150°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Orientation Y | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,39818 € | 28.199,09 € |
| Unit Price without VAT: | 56,39818 € |
|---|---|
| Unit Price with VAT: | 67,11383 € |

